EMERSON – ASCO 551 2P+E Solenoid Connector, 250V Voltage
- RS Stock No.:
- 777-587
- Mfr. Part No.:
- 88122404
- Brand:
- EMERSON ? ASCO
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£1.67
(exc. VAT)
£2.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.67 |
| 10 + | £1.54 |
*price indicative
- RS Stock No.:
- 777-587
- Mfr. Part No.:
- 88122404
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Solenoid Connector | |
| Pole Format | 2P+E | |
| Current | 10A | |
| Voltage | 250V | |
| Cable Diameter Range | 8 mm | |
| Indicator Light | No | |
| Cable Gland Size | PG9 | |
| Colour | Black | |
| Series | 551 | |
| Termination Type | Screwed Terminals | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Solenoid Connector | ||
Pole Format 2P+E | ||
Current 10A | ||
Voltage 250V | ||
Cable Diameter Range 8 mm | ||
Indicator Light No | ||
Cable Gland Size PG9 | ||
Colour Black | ||
Series 551 | ||
Termination Type Screwed Terminals | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The EMERSON – ASCO flow control device is designed for efficient regulation of fluid flow within pneumatic systems, offering precise control and optimal performance in various applications.
Pressure rating up to 265 psi ensures reliable operation
Temperature range accommodates -20 °F to 230 °F based on O-ring material
Compatible with various tube diameters, ranging from 1/8" to 1/2"
PTFE thread sealant enhances sealing performance and integrity
Related links
- EMERSON – ASCO 551 Solenoid Connector, 250V Voltage
- EMERSON – ASCO 551 Solenoid Connector, 24V Voltage
- EMERSON – ASCO 551 Solenoid Connector, 48V Voltage
- EMERSON – ASCO 551 Solenoid Connector Indicator Light, 115V Voltage
- EMERSON – ASCO 551 Solenoid Connector Indicator Light, 230V Voltage
- EMERSON – ASCO 551 Solenoid Connector, 115V Voltage
- EMERSON – ASCO 551 Solenoid Connector Indicator Light, 110V Voltage
- Hirschmann GDM 2+PE DIN 43650 DIN 43650 Connector Female, 250V Voltage
