Molex 121023 3 pole Form C-Micro 9.4mm Field Attachable Connector, 250 V ac, 300V dc Voltage
- RS Stock No.:
- 533-315
- Distrelec Article No.:
- 302-57-366
- Mfr. Part No.:
- 1210230466
- Brand:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.98
(exc. VAT)
£2.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 98 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.98 |
| 10 - 24 | £1.82 |
| 25 + | £1.61 |
*price indicative
- RS Stock No.:
- 533-315
- Distrelec Article No.:
- 302-57-366
- Mfr. Part No.:
- 1210230466
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 3 pole | |
| Product Type | Field Attachable Connector | |
| DIN 43650 Type | Form C-Micro 9.4mm | |
| Current | 10A | |
| Voltage | 250, 300V ac | |
| Cable Diameter Range | 4.00-6.00 mm | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Colour | Black | |
| Series | 121023 | |
| IP Rating | IP65 | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IEC-62474, EU 2015/863 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 3 pole | ||
Product Type Field Attachable Connector | ||
DIN 43650 Type Form C-Micro 9.4mm | ||
Current 10A | ||
Voltage 250, 300V ac | ||
Cable Diameter Range 4.00-6.00 mm | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Colour Black | ||
Series 121023 | ||
IP Rating IP65 | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IEC-62474, EU 2015/863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- Molex 121023 3 Form C-Micro 9.4mm DIN 43650 Solenoid Connector 300 V ac/dc Voltage
- Brad from Molex 121023 3 DIN 43650 A DIN 43650 Solenoid Connector Female 300V dc Voltage
- Brad from Molex 121023 2 DIN 43650 A DIN 43650 Solenoid Connector 300V dc Voltage
- Molex 121023 2+E DIN 43650 C DIN 43650 Solenoid Connector Female 300V dc Voltage
- Molex 121012 3 Form C-Micro 9.4mm DIN 43650 Solenoid Connector Male, 250V Voltage
- Molex 121211 2 Form C-Micro 9.4mm Solenoid Connector Indicator Light, 24V Voltage
- Molex 121211 2 Form C-Micro 9.4mm Solenoid Connector Indicator Light, 230V Voltage
- Molex 121201 3 DIN 43650 A DIN 43650 Solenoid Connector Female 300V dc Voltage
