Molex 121037 2 Form B Solenoid Connector Indicator Light, 24V Voltage
- RS Stock No.:
- 501-473
- Distrelec Article No.:
- 304-61-965
- Mfr. Part No.:
- 1210370058
- Brand:
- Molex
Subtotal (1 bag of 8 units)*
£164.08
(exc. VAT)
£196.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £164.08 | £20.51 |
*price indicative
- RS Stock No.:
- 501-473
- Distrelec Article No.:
- 304-61-965
- Mfr. Part No.:
- 1210370058
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Solenoid Connector | |
| Pole Format | 2 | |
| DIN 43650 Type | Form B | |
| Voltage | 24V | |
| Current | 5A | |
| Contact Plating | Silver | |
| Indicator Light | Yes | |
| Contact Material | Brass | |
| Colour | Black | |
| Series | 121037 | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | EU RoHS, IEC-62474, REACH SVHC, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Solenoid Connector | ||
Pole Format 2 | ||
DIN 43650 Type Form B | ||
Voltage 24V | ||
Current 5A | ||
Contact Plating Silver | ||
Indicator Light Yes | ||
Contact Material Brass | ||
Colour Black | ||
Series 121037 | ||
IP Rating IP67, IP65 | ||
Standards/Approvals EU RoHS, IEC-62474, REACH SVHC, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex mPm DIN Valve is a cutting-edge solution designed for seamless connectivity in demanding environments. engineered to enhance efficiency, this type of field attachable connector ensures reliable performance with its robust construction. Featuring a user-friendly external thread coupling type, it offers the flexibility and reliability needed for various applications. Its innovative design incorporates a yellow LED indicator for diagnostics, providing users with Visual confirmation of device status. This connector is not only built to withstand rugged conditions with an impressive IP65 and IP67 rating but also caters to a wide temperature range, making it suitable for industrial applications yet simple to install and manage.
Offers a reliable connection in harsh environmental conditions
Incorporates diagnostics through a built-in LED feature
Designed for easy field attachment with external thread coupling
Supports a diverse operational temperature range for versatility
Complies with stringent industry standards for safety and performance
Lightweight construction facilitates effortless handling and installation
Compact design ensures space efficiency without compromising functionality
Related links
- Molex 121037 2 Form A DIN 43650 Solenoid Connector Male Indicator Light, 24V Voltage
- Molex 121064 2 Form B Solenoid Connector Indicator Light, 24V Voltage
- Molex 121208 2 Form B Solenoid Connector Indicator Light, 24V Voltage
- Molex 121210 2 Form C Solenoid Connector Indicator Light, 24V Voltage
- Molex 121211 2 Form C-Micro 9.4mm Solenoid Connector Indicator Light, 24V Voltage
- Molex 1210 2 Form A DIN 43650 Solenoid Connector Indicator Light, 24V Voltage
- Molex 1212 2 Form A DIN 43650 Solenoid Connector Indicator Light, 24V Voltage
- Molex 121207 2 Form A Solenoid Connector Indicator Light, 24V Voltage
