- RS Stock No.:
- 843-6056
- Mfr. Part No.:
- 09030006202
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 843-6056
- Mfr. Part No.:
- 09030006202
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type M High Power Contacts
A range of special high power contacts for use in DIN 41612 type M backplane connectors. These DIN 41612 type M high power contacts are available with cable solder or crimp terminations or PCB solder terminations ans current ratings from 10 A to 40 A.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Body Orientation | Straight |
Termination Method | Solder |
Type | M, M Invers, MH 21+5 |
Current Rating | 20A |
Series | DIN 41612 |