- RS Stock No.:
- 740-6878
- Mfr. Part No.:
- 09031966952
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 740-6878
- Mfr. Part No.:
- 09031966952
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold over Palladium Nickel |
Current Rating | 2A |
Contact Material | Copper Alloy |
Series | 09 03 |
Maximum Contact Resistance | 15mΩ |
Maximum Operating Temperature | +125°C |
Housing Material | Glass Fibre Reinforced PBT |
Minimum Operating Temperature | -65°C |