- RS Stock No.:
- 542-4675
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 542-4675
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Type Q & R Connectors
Class 1
True reverse system compatible with B and C types
True reverse system compatible with B and C types
DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Female |
Body Orientation | Right Angle |
Termination Method | Solder |
Type | Q |
Pitch | 2.54mm |
Class Rating | C2 |
Current Rating | 4A |
Maximum Contact Resistance | 20mΩ |
Housing Material | PBT |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65°C |