Harting Har-Bus 64 160 Way 2.54mm Pitch, Type Daughter Card, 5 Row, Right Angle DIN 41612 Connector, Socket
- RS Stock No.:
- 381-8674
- Mfr. Part No.:
- 02071601101
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 381-8674
- Mfr. Part No.:
- 02071601101
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Har-Bus 64 Inverted Versions
160 way DIN connectors, in the VME64 bus format
Supplementary models, namely inverted ones, compared to standard versions (stock no.235-6406) and range
The male (straight) connector is press-fit, whereas the female connectors (right angle) are fitted with PCB mount solder contacts
Class 1 and Class 2 performance levels as per IEC 61 074-4-113
Supplementary models, namely inverted ones, compared to standard versions (stock no.235-6406) and range
The male (straight) connector is press-fit, whereas the female connectors (right angle) are fitted with PCB mount solder contacts
Class 1 and Class 2 performance levels as per IEC 61 074-4-113
Note
Stock no. 381-8668 is designed for rear access and har bus® inverse male connector. Stock no. 381-8674 is for har-bus® male connector.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 160 |
Gender | Female |
Number of Rows | 5 |
Body Orientation | Right Angle |
Termination Method | Solder |
Type | Daughter Card |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Series | Har-Bus 64 |