TE Connectivity Eurocard Type R 120 Way 2.54 mm Pitch, Type Board, Type Connector, Type Press Fit, 3 Row Male, Vertical
- RS Stock No.:
- 677-705
- Mfr. Part No.:
- 5650921-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£192.74
(exc. VAT)
£231.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £192.74 | £9.637 |
*price indicative
- RS Stock No.:
- 677-705
- Mfr. Part No.:
- 5650921-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 120 | |
| Product Type | DIN Connector | |
| Number of Rows | 3 | |
| Current | 3A | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Row Loading | A/B/C | |
| Termination Type | Press Fit | |
| Sub Type | Connector | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94V-0 | |
| Series | Eurocard Type R | |
| Housing Material | Glass Filled Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 120 | ||
Product Type DIN Connector | ||
Number of Rows 3 | ||
Current 3A | ||
Orientation Vertical | ||
Connector Gender Male | ||
Voltage 250V | ||
Row Loading A/B/C | ||
Termination Type Press Fit | ||
Sub Type Connector | ||
Pitch 2.54mm | ||
Contact Plating Gold | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94V-0 | ||
Series Eurocard Type R | ||
Housing Material Glass Filled Polymer | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug is a Eurocard Type R board-to-board connector featuring 120 positions arranged in 3 rows for vertical mounting on printed circuit boards. With a 2.54 mm [.1 in] centerline pitch, it supports high-density signal transmission and mechanical stability in industrial and computing systems. This connector is Ideal for DIN 41612 configurations and ensures reliable mating with compatible Eurocard receptacles.
120-position layout with 3-row configuration
2.54 mm [.1 in] centerline pitch for standard PCB spacing
Vertical plug style compatible with Eurocard Type R systems
Related links
- TE Connectivity Eurocard Type R 96 Way 2.54 mm Pitch Type Connector 3 Row Male, Vertical
- TE Connectivity Eurocard Type B 64 Way 2.54 mm Pitch Type Connector 2 Row Female, Vertical
- Amphenol Communications Solutions DIN 41612 96 Way 2.54 mm Pitch Type Press Fit Vertical DIN 41612
- TE Connectivity Half DIN 150 Way 2.54 mm Pitch Type Connector 3 Row Male, Vertical
- TE Connectivity Eurocard Type R 64 Way 2.54 mm Pitch Type Connector 2
- TE Connectivity Eurocard Type R 96 Way 2.54 mm Pitch Type Connector 3
- TE Connectivity Eurocard Type R 32 Way 2.54 mm Pitch Type Connector 2
- TE Connectivity EUROCARD 120 Way 2.54 mm Pitch Type Connector 3 Row Female,
