ERNI DIN Series 160 Way 2.54mm Pitch, Type Connector Plug, 5 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 428-501
- Mfr. Part No.:
- 384298-E
- Brand:
- ERNI
Bulk discount available
Subtotal (1 unit)*
£21.37
(exc. VAT)
£25.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.37 |
| 10 + | £19.66 |
*price indicative
- RS Stock No.:
- 428-501
- Mfr. Part No.:
- 384298-E
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 160 | |
| Gender | Male | |
| Number of Rows | 5 | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Row Loading | A, B, C, D, E | |
| Type | Connector Plug | |
| Pitch | 2.54mm | |
| Mounting Type | Board Mount | |
| Contact Material | Copper Alloy | |
| Series | DIN Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Housing Material | PBT GF20 | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 160 | ||
Gender Male | ||
Number of Rows 5 | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Row Loading A, B, C, D, E | ||
Type Connector Plug | ||
Pitch 2.54mm | ||
Mounting Type Board Mount | ||
Contact Material Copper Alloy | ||
Series DIN Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Housing Material PBT GF20 | ||
- COO (Country of Origin):
- DE
The ERNI Eurocard connector designed for board-to-board connections, offering reliable performance and robust construction. It features a 160-position configuration with a 2.54 mm centreline, ensuring compatibility with various industrial and telecommunications systems.
Plug type
Right angle mounting orientation
Flammability Rating UL 94V0
RoHS and REACH compliant
Right angle mounting orientation
Flammability Rating UL 94V0
RoHS and REACH compliant
Related links
- ERNI ERNIPRESS 160 Way 2.54mm Pitch C2 Right Angle DIN 41612 Connector, Plug
- ERNI ERNIPRESS 160 Way 2.54mm Pitch 5 Row Socket
- ERNI DIN 41612 64 Way 2.54mm Pitch 2 Row Plug
- ERNI DIN 41612 42 + 6 Way 2.54mm Pitch 3 Row Plug
- HARTING har-bus 64 160 Way 2.54mm Pitch C2 Right Angle DIN 41612 Connector, Plug
- ERNI ERNIPRESS 160 Way 2.54mm Pitch 5 Row Plug
- ERNI 64 Way 2.54mm Pitch 2 Row Plug
- ERNI ERNIPRESS 64 Way 2.54mm Pitch 3 Row Plug
