Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Domestic Installation Switches
Dimmer Switches
Switches
Domestic Installation Switches
Dimmer Switches
Legrand Dimmer Switch 1.7mA, 230V
RS Stock No.:
366-7432
Mfr. Part No.:
0 899 06
Brand:
Legrand
Image representative of range
View all Dimmer Switches
Discontinued product
RS Stock No.:
366-7432
Mfr. Part No.:
0 899 06
Brand:
Legrand
Technical Reference
Technical Reference
LAMPES
LAMPES
Legislation and Compliance
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Product Details
Product Details
Replacement indicator light for Mosaic®
Replacement indicator light for Mosaic® series control mechanisms
Specifications
Specifications
Attribute
Value
Voltage Rating
230V
Current Rating
1.7mA
RS Stock No.:
366-7432
Mfr. Part No.:
0 899 06
Brand:
Legrand
Technical Reference
Legislation and Compliance
Product Details
Specifications
Technical Reference
LAMPES
LAMPES
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Product Details
Replacement indicator light for Mosaic®
Replacement indicator light for Mosaic® series control mechanisms
Specifications
Attribute
Value
Voltage Rating
230V
Current Rating
1.7mA