TE Connectivity Uninsulated Male DIMM Socket, 0.5mm² to 2.27mm², 20AWG to 14AWG, 5mm Bullet diameter
- RS Stock No.:
- 719-6221
- Mfr. Part No.:
- 170003-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-6221
- Mfr. Part No.:
- 170003-4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity SHUR-PLUG Bullet Receptacle Terminals
SHUR-PLUG bullet crimp receptacle terminals made from brass with a variety of platings. These SHUR-PLUG bullet receptacle connectors are for use with SHUR-PLUG bullet plug crimp terminals with a 3.96mm pin diameter apart from stock number 795-6449 which is for use with a 4.57mm diameter SHUR-PLUG bullet connector.
Shur Plugs and Shur Plug Receptacles
Specifications
Attribute | Value |
---|---|
Insulation | Uninsulated |
Overall Length | 19.6mm |
Gender | Male |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 2.27mm² |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 14AWG |
Bullet Diameter | 5mm |
Shrouded/Unshrouded | Unshrouded |
Contact Plating | Tin |
Contact Material | Brass |
- RS Stock No.:
- 719-6221
- Mfr. Part No.:
- 170003-4
- Brand:
- TE Connectivity