- RS Stock No.:
- 542-2607
- Mfr. Part No.:
- 390111-1
- Brand:
- TE Connectivity
Available to back order for despatch 25/07/2024
Added
Price Each
£5.40
(exc. VAT)
£6.48
(inc. VAT)
Units | Per unit |
1 - 9 | £5.40 |
10 - 24 | £4.87 |
25 - 99 | £4.00 |
100 - 499 | £3.62 |
500 + | £3.32 |
- RS Stock No.:
- 542-2607
- Mfr. Part No.:
- 390111-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
TE Connectivity DIMM Sockets, SO 144-Way
144 way SO DIMM sockets for SDRAM & SGRAM DIMM modules with cam-in module loading for easy insertion and a contact performance in excess of 100MHz. These SO DIMM sockets also feature and increased lead-in geometry that reduces insertion force and module stabilization features.
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Memory Socket Type | DIMM Socket |
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Number of Contacts | 144 |
Pitch | 0.8mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Housing Material | Nylon |
Related links
- TE Connectivity 0.6mm Pitch 200 Way2.5 V
- TE Connectivity 0.8mm Pitch 124 Way, Right Angle SMT Mount DIMM Socket
- TE Connectivity 0.6mm Pitch 200 Way1.8 V
- TE Connectivity 0.6mm Pitch 200 Way25.0 V ,500.0mA
- TE Connectivity 0.6mm Pitch 200 Way1.8 V ,500mA
- TE Connectivity 0.8mm Pitch 144 Way3.3 V
- TE Connectivity 0.6mm Pitch 200 Way2.5 V ,500.0mA
- TE Connectivity 0.8mm Pitch 144 Way, Right Angle DIMM Socket