- RS Stock No.:
- 185-5343
- Mfr. Part No.:
- 2309408-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 185-5343
- Mfr. Part No.:
- 2309408-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivitys (TE) main memory connectors are made to JEDEC industry standards for dual in-line memory modules (DIMM) and small outline DIMM (SO DIMM) as well as custom memory modules for server, workstation, desktop, notebook, storage and communication applications. Our memory socket portfolio covers the DDR2, DDR3, and DDR4 generations of sockets. Each product family consists of vertical and a few right-angle and various-angled configurations in solder tail and surface mount (SMT) mounting options.
Designed to JEDEC industry standards for new and existing DIMM memory modules
Provide end latches for module retention, ejection and mechanical voltage keying
SO DIMM sockets are offered in several stacking heights to maximize board space
Applications
Servers
High Performance Computing (HPC)
Workstations
Mass storages
Communication equipment
Desktop PCs
Instrument equipment
Provide end latches for module retention, ejection and mechanical voltage keying
SO DIMM sockets are offered in several stacking heights to maximize board space
Applications
Servers
High Performance Computing (HPC)
Workstations
Mass storages
Communication equipment
Desktop PCs
Instrument equipment
Specifications
Attribute | Value |
---|---|
Gender | Female |
Memory Socket Type | DIMM Socket |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold Flash, Nickel Plated (Under Plated) |
Number of Contacts | 260 |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Housing Material | Thermoplastic |
SDRAM Type | SO |
Latching | Yes |
Row Spacing | 8.2mm |
Maximum Contact Resistance | 50.0mΩ |
Current Rating | 500.0mA |
Series Number | 2309408 |
Minimum Operating Temperature | +85°C |
Maximum Operating Temperature | +85°C |
Voltage Rating | 25.0 V |