- RS Stock No.:
- 674-2466
- Mfr. Part No.:
- A 40-LC-TT
- Brand:
- ASSMANN WSW
290 In stock - FREE next working day delivery available
130 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.442
(exc. VAT)
£0.53
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 140 | £0.442 | £4.42 |
150 - 490 | £0.366 | £3.66 |
500 - 990 | £0.317 | £3.17 |
1000 - 2490 | £0.291 | £2.91 |
2500 + | £0.27 | £2.70 |
*price indicative |
- RS Stock No.:
- 674-2466
- Mfr. Part No.:
- A 40-LC-TT
- Brand:
- ASSMANN WSW
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Mounting Type | Through Hole |
Pin Type | Stamped |
Pitch | 2.54mm |
Row Width | 15.24mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Tin |
Current Rating | 1A |
Orientation | Vertical |
Length | 50.8mm |
Width | 17.78mm |
Depth | 5.1mm |
Dimensions | 50.8 x 17.78 x 5.1mm |
Minimum Operating Temperature | -55°C |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Voltage Rating | 60 V ac |
Housing Material | PBT |
- RS Stock No.:
- 674-2466
- Mfr. Part No.:
- A 40-LC-TT
- Brand:
- ASSMANN WSW