- RS Stock No.:
- 674-2432
- Mfr. Part No.:
- A 16-LC-TT
- Brand:
- ASSMANN WSW
370 In stock for delivery within 1 working days
Added
Price Each (In a Pack of 10)
£0.207
(exc. VAT)
£0.248
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 140 | £0.207 | £2.07 |
150 - 490 | £0.151 | £1.51 |
500 - 990 | £0.125 | £1.25 |
1000 - 2490 | £0.12 | £1.20 |
2500 + | £0.111 | £1.11 |
*price indicative |
- RS Stock No.:
- 674-2432
- Mfr. Part No.:
- A 16-LC-TT
- Brand:
- ASSMANN WSW
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Through Hole |
Pin Type | Stamped |
Pitch | 2.54mm |
Row Width | 7.62mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Tin |
Current Rating | 1A |
Orientation | Vertical |
Length | 20.32mm |
Width | 10.16mm |
Depth | 5.1mm |
Dimensions | 20.32 x 10.16 x 5.1mm |
Voltage Rating | 60 V ac |
Minimum Operating Temperature | -55°C |
Contact Material | Phosphor Bronze |
Housing Material | PBT |
Maximum Operating Temperature | +85°C |