- RS Stock No.:
- 813-115
- Mfr. Part No.:
- W30508TRC
- Brand:
- Winslow
8680 In stock - FREE next working day delivery available
455 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 5)
£0.538
(exc. VAT)
£0.646
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £0.538 | £2.69 |
125 - 495 | £0.242 | £1.21 |
500 - 995 | £0.214 | £1.07 |
1000 - 2495 | £0.188 | £0.94 |
2500 + | £0.178 | £0.89 |
*price indicative |
- RS Stock No.:
- 813-115
- Mfr. Part No.:
- W30508TRC
- Brand:
- Winslow
Technical Reference
Legislation and Compliance
Product Details
Turned Pin, DIP Sockets
Winslow brings you a series of high quality machined DIP sockets. They are an open frame type of socket and are made from a PBT housing for reliability. The contacts are gold over nickel-plated (0.3μm) with beryllium-copper inner contact with a tin-plated brass outer shell. They are rated up to 1000 insertions.
These IC DIP sockets are brilliant use for non-permanent development work, they will allow you to debug your system before any permanent soldering takes place.
These IC DIP sockets are brilliant use for non-permanent development work, they will allow you to debug your system before any permanent soldering takes place.
Low profile high-quality machined contact DIP sockets comprising a four-finger (0.3μm)gold over nickel-plated beryllium-copper inner contact with a tin-plated brass outer shell.
Temperature Range: -55°C to +125°C
Insertions: 1000
Temperature Range: -55°C to +125°C
Insertions: 1000
Need more DIP sockets?
813-109 6 way turned, 0.3in pitch
813-115 8 way turned, 0.3in pitch
813-121 14 way turned, 0.3in pitch
813-137 16 way turned, 0.3in pitch
813-143 18 way turned, 0.3in pitch
813-159 20 way turned, 0.3in pitch
813-165 22 way turned, 0.4in pitch
801-780
24 way turned, 0.3in pitch
813-171 24 way turned, 0.4in pitch
801-803 32 way turned, 0.6in pitch
813-200 64 way turned, 0.9in pitch
813-115 8 way turned, 0.3in pitch
813-121 14 way turned, 0.3in pitch
813-137 16 way turned, 0.3in pitch
813-143 18 way turned, 0.3in pitch
813-159 20 way turned, 0.3in pitch
813-165 22 way turned, 0.4in pitch
801-780
24 way turned, 0.3in pitch
813-171 24 way turned, 0.4in pitch
801-803 32 way turned, 0.6in pitch
813-200 64 way turned, 0.9in pitch
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Through Hole |
Pin Type | Turned |
Pitch | 2.54mm |
Row Width | 7.62mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Gold, Tin |
Current Rating | 5A |
Orientation | Vertical |
Length | 10.08mm |
Width | 4.6mm |
Depth | 10.14mm |
Dimensions | 10.08 x 4.6 x 10.14mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |
Contact Material | Beryllium Copper |
Housing Material | PBT |