ON Semiconductor, SMP3003-TL-1E Transistor and Digital Transistor, 2 + Tab-Pin TO-263
- RS Stock No.:
- 186-8156
- Mfr. Part No.:
- SMP3003-TL-1E
- Brand:
- ON Semiconductor
- COO (Country of Origin):
- KR
Units | Per unit | Per Pack* |
5 - 20 | £3.144 | £15.72 |
25 - 45 | £2.662 | £13.31 |
50 - 95 | £2.606 | £13.03 |
100 - 245 | £2.318 | £11.59 |
250 + | £2.192 | £10.96 |
*price indicative |
Attribute | Value |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | TO-263 |
Pin Count | 2 + Tab |
Maximum Power Dissipation | 90 W |
Width | 9.2mm |
Height | 4.5mm |
Maximum Operating Temperature | +150 °C |
Length | 10mm |
Dimensions | 10 x 9.2 x 4.5mm |