- RS Stock No.:
- 186-7213
- Mfr. Part No.:
- SI3443DV
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7213
- Mfr. Part No.:
- SI3443DV
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
This P-Channel 2.5V specified MOSFET is produced using Fairchild's advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain low gate charge for superior switching performance. These devices have been designed to offer exceptional power dissipation in a very small footprint for applications where the larger packages are impractical.
-4 A, -20 V
RDS(ON) = 0.065Ω @ VGS = -4.5 V
RDS(ON) = 0.100Ω @ VGS = -2.5 V
Fast switching speed
Low gate charge (7.2nC typical)
High performance trench technology for extremely low RDS(ON)
SuperSOT™ -6 package: small footprint (72% smallerthan standard SO-8), low profile (1mm thick)
Applications
This product is general usage and suitable for many different applications.
RDS(ON) = 0.065Ω @ VGS = -4.5 V
RDS(ON) = 0.100Ω @ VGS = -2.5 V
Fast switching speed
Low gate charge (7.2nC typical)
High performance trench technology for extremely low RDS(ON)
SuperSOT™ -6 package: small footprint (72% smallerthan standard SO-8), low profile (1mm thick)
Applications
This product is general usage and suitable for many different applications.
Specifications
Attribute | Value |
---|---|
Package Type | TSOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.6 W |
Pin Count | 6 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 3 x 1.7 x 1mm |