- RS Stock No.:
- 178-5885
- Mfr. Part No.:
- DTA123YETL
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-5885
- Mfr. Part No.:
- DTA123YETL
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
These are the standard products of "digital transistors".
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | -50 V |
Package Type | SOT-416 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 1.7 x 0.9 x 0.7mm |
Base-Emitter Resistor | 10kΩ |
Typical Resistor Ratio | 4.5 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 2.2 kΩ |