- RS Stock No.:
- 178-5873
- Mfr. Part No.:
- FMG4AT148
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-5873
- Mfr. Part No.:
- FMG4AT148
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex digital transistor
Input resistor type
Small Surface Mount Package
Pb Free
Input resistor type
Small Surface Mount Package
Pb Free
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN + NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-25 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Common Emitter |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 5 |
Number of Elements per Chip | 2 |
Dimensions | 3 x 1.8 x 1.2mm |
Typical Input Resistor | 10 kΩ |
Maximum Operating Temperature | +150 °C |