Nexperia, PBLS4003Y,115, Dual NPN + PNP Digital Transistor, 100 mA, 500 mA 40 V, 50 V 10 kΩ, Ratio Of 1, 6-Pin UMT

  • RS Stock No. 166-0359
  • Mfr. Part No. PBLS4003Y,115
  • Brand Nexperia
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Voltage Saturation (BISS) Transistors Load Switches, Nexperia

Digital Transistors, Nexperia

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN + PNP
Number of Elements per Chip 2
Maximum Continuous Collector Current 100 mA, 500 mA
Maximum Collector Emitter Voltage 40 V, 50 V
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Package Type UMT
Pin Count 6
Minimum DC Current Gain 30
Transistor Configuration N+P Loadswitch
Maximum Collector Emitter Saturation Voltage 0.15 V, 0.35 V
Maximum Emitter Base Voltage 6 V, 10 V
Typical Resistor Ratio 1
Maximum Operating Temperature +150 °C
Maximum Base Emitter Saturation Voltage 1.2 V
Minimum Operating Temperature -65 °C
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Width 1.35mm
Length 2.2mm
12000 In stock - FREE next working day delivery available
Price Each (On a Reel of 3000)
£ 0.019
(exc. VAT)
£ 0.023
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
£0.019
£57.00
*price indicative
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available. Dual Resistor ...
NPN/NPN resistor-equipped transistors, R1 = 2.2 kΩ, R2 ...
Description:
NPN/NPN resistor-equipped transistors, R1 = 2.2 kΩ, R2 = 47 kΩ, NPN/NPN Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages. 100 mA output current capability Built-in bias resistors Simplifies circuit design Reduces component count Reduces pick and place costs AEC-Q101 qualified Low current peripheral driver Control of IC inputs ...
NPN/PNP resistor-equipped transistors, R1 = 47 kΩ, R2 ...
Description:
NPN/PNP resistor-equipped transistors, R1 = 47 kΩ, R2 = 47 kΩ, NPN/PNP double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages. 100 mA output current capability Built-in bias resistors Simplified circuit design Reduces component count Reduces pick and place costs AEC-Q101 qualified Low current peripheral driver Control of IC ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available. Dual Resistor ...