- RS Stock No.:
- 809-9128
- Mfr. Part No.:
- ADV7127JRUZ240
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 809-9128
- Mfr. Part No.:
- ADV7127JRUZ240
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Digital to Analogue Converters 24 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Segmented |
Resolution | 10 bit |
Conversion Rate | 240Msps |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Digital Interface Type | Parallel |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Maximum Operating Temperature | 85 °C |
Dimensions | 7.9 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 809-9128
- Mfr. Part No.:
- ADV7127JRUZ240
- Brand:
- Analog Devices