Analog Devices, DAC 16 bit-, 125sps, ±0.2%FSR Serial (SPI), 16-Pin PDIP
Signal Conversion, Analog Devices
Attribute | Value |
Architecture | Delta Sigma |
Resolution | 16 bit |
Conversion Rate | 125sps |
Full Scale Error | ±0.2%FSR |
Integral Nonlinearity Error | ±0.01%FSR |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Settling Time | 8000µs |
Digital Interface Type | Serial (SPI) |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 20.07 x 6.35 x 3.3mm |