Maxim Integrated, DAC 12 bit- ±6LSB Parallel, 24-Pin PDIP
- RS Stock No.:
- 192-2932
- Mfr. Part No.:
- MAX502ACNG+
- Brand:
- Maxim Integrated
Discontinued
- RS Stock No.:
- 192-2932
- Mfr. Part No.:
- MAX502ACNG+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Architecture | R-2R, Resistor String | |
| Resolution | 12 bit | |
| Full Scale Error | ±6LSB | |
| Integral Nonlinearity Error | ±0.75LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Maximum Settling Time | 5µs | |
| Digital Interface Type | Parallel | |
| Output Polarity | Bipolar, Unipolar | |
| Voltage Reference | External | |
| Power Supply Type | Dual | |
| Dimensions | 32.13 x 7.87 x 4.45mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | 70 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Full Scale Error ±6LSB | ||
Integral Nonlinearity Error ±0.75LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 24 | ||
Maximum Settling Time 5µs | ||
Digital Interface Type Parallel | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference External | ||
Power Supply Type Dual | ||
Dimensions 32.13 x 7.87 x 4.45mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature 70 °C | ||
- COO (Country of Origin):
- US
Digital to Analogue Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
