SKF TKDT 10 Digital Thermometer, 2 Input Surface, K Type Input No

  • RS Stock No. 845-8378
  • Mfr. Part No. TKDT 10
  • Brand SKF
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

TKDT 10 Contact Thermometer

The SKF TKDT 10 is suitable for a wide range of applications and is able to have two SKF temperature probes connected. A large back-lit LCD display helps ensure that the temperatures can be easily read in almost all lighting conditions.

Features and Benefits

• Contact temperature measurement range from -200°C to 1372°C
• Supplied with temperature probe TMDT 2-30
• Can be used with any SKF temperature probe
• Can be used with optional second SKF temperature probe enabling two readings to be displayed
• Temperature readings displayed in either °C, °F or Kelvin
• Temperature display can be frozen for ease of reading
• Minimum, maximum and average temperatures can be displayed with a time stamp
• Selectable auto power off function increases battery life
• Supplied in a sturdy carrying case

Bearing Mounting, Dismounting and Inspection Tools

Bearing tools help maintain maximum bearing service life and help to optimise machine performance. In addition, bearing tools contribute to the overall safety and performance of a system. A range of bearing tools are available from SKF that include bearing pullers, bearing mounting and dismounting tools, bearing heaters, manual and automatic bearing lubricators, inspection equipment including bearing electrical discharge detectors, stroboscopes, alignment tools, protection blankets, infrared thermometers, and shim kits. Certain bearing tools are available in kit form.

Specifications
Attribute Value
Absolute Maximum Temperature Measurement +1372°C
Thermometer Type Surface
Probe Type K
Application Industrial
Best Accuracy ±0.5 %
Number of Temperature Inputs 2
Resolution 0.1 °C
Length 160mm
Width 63mm
Height 30mm
Dimensions 160 x 63 x 30mm
Minimum/Maximum Recordings Yes
Temperature Scale Centigrade
Intrinsically Safe No
Weight 200g
Model Number p TKDT 10
Battery Type AAA
Discontinued product