Digitron FM35 Handheld Digital Thermometer for Food Industry Use, 1 Input(s), +110°C Max, ±1 °C Accuracy - SYS
- RS Stock No.:
- 711-8870
- Mfr. Part No.:
- FM35
- Brand:
- Digitron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 711-8870
- Mfr. Part No.:
- FM35
- Brand:
- Digitron
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
Digitron FM35 – Thermistor Food Thermometer
Fast response digital hand-held thermometer for food industry use
Large LCD display with rubber on/off key and protective rubber boot
Lumberg connector allows selection and replacement of probes
Open probe indication
Long battery life and auto power off after 3 minutes
Large LCD display with rubber on/off key and protective rubber boot
Lumberg connector allows selection and replacement of probes
Open probe indication
Long battery life and auto power off after 3 minutes
Supplied with
1 off FM35-GP general purpose probe, 1 x 9V PP3 battery, protective rubber boot and instructions
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +110°C |
Calibrated | SYSCAL |
Model Number | FM35 |
Thermometer Type | Handheld |
Best Accuracy | ±1 °C |
Application | Food Industry |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Temperature Scale | Centigrade, Fahrenheit |
Battery Type | 9V |