Sefram SEFRAM9816B Desk Digital Thermometer for Measurement Use, E, J, K, N, R, S, T Probe, 4 Input(s), +1767°C Max
- RS Stock No.:
- 230-7582
- Mfr. Part No.:
- SEFRAM9816B
- Brand:
- Sefram
View all Digital Thermometers
1 In stock for delivery within 2 working days
Price Each
£264.00
(exc. VAT)
£316.80
(inc. VAT)
Units | Per unit |
1 + | £264.00 |
- RS Stock No.:
- 230-7582
- Mfr. Part No.:
- SEFRAM9816B
- Brand:
- Sefram
- COO (Country of Origin):
- TW
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Sefram Compact and easy to use, SEFRAM 9816B is the new data logger thermometer with 4 inputs. It's compatible with thermocouple type K,J,E,N,T,R and S.The tilt stand makes the measurement viewing easy when the thermometer is set down on a desk. The large LCD backlight screen enables to read the data in any environment.SEFRAM 9816B is provided with USB interface enable to collect and process the data with provided software PC. SEFRAM 9816B is further provided with Bluetooth® interface permitting to operate your device, process and view records compatible with Smartphones : iOS and Android APP available to free download from APP store.
Thermocouple types K, J, E, N, T, R and S
32,000 data logger records each channel
Min / Max / Avg measurements on each channel
T1-T2 calculation function
Alarm function
Hold function
Recall function (to 100 instant save-readings storage)
Large backlight LCD screen : All channels diplayed simultenously
Adjustable auto-power off time
USB interface, PC software provided
Bluetooth application compatible with iOS and Android : TESTLINK
Standard accessories : batteries, carrying case, USB cable, 2 thermocouple probes type K, Windows software
32,000 data logger records each channel
Min / Max / Avg measurements on each channel
T1-T2 calculation function
Alarm function
Hold function
Recall function (to 100 instant save-readings storage)
Large backlight LCD screen : All channels diplayed simultenously
Adjustable auto-power off time
USB interface, PC software provided
Bluetooth application compatible with iOS and Android : TESTLINK
Standard accessories : batteries, carrying case, USB cable, 2 thermocouple probes type K, Windows software
Specifications
Attribute | Value |
Absolute Maximum Temperature Measurement | +1767°C |
Thermometer Type | Desk |
Probe Type | E, J, K, N, R, S, T |
Application | Measurement |
Number of Temperature Inputs | 4 |
Model Number | SEFRAM9816B |