Sefram SEFRAM9819 Digital Thermometer for Multipurpose Use, +420°C Max
- RS Stock No.:
- 230-7473
- Mfr. Part No.:
- SEFRAM9819
- Brand:
- Sefram
View all Digital Thermometers
Available to back order for despatch 04/04/2023, delivery within 1 working days
Price Each
£133.30
(exc. VAT)
£159.96
(inc. VAT)
Units | Per unit |
1 + | £133.30 |
- RS Stock No.:
- 230-7473
- Mfr. Part No.:
- SEFRAM9819
- Brand:
- Sefram
- COO (Country of Origin):
- CN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sefram infrared thermometer with laser pointer has temperature range in between -32°C to 420°C. it has LCD display with backlight.
Range -32°C to 420°C
Laser spot
Optical resolution (D:S) 20:1
Display hold, Min, Max
Backlight
LCD display
Coated lens
Very fast response time
Laser spot
Optical resolution (D:S) 20:1
Display hold, Min, Max
Backlight
LCD display
Coated lens
Very fast response time
Specifications
Attribute | Value |
Absolute Maximum Temperature Measurement | +420°C |
Application | Multipurpose |
Model Number | SEFRAM9819 |