- RS Stock No.:
- 823-7792
- Mfr. Part No.:
- DSPIC33EP256MC502-I/SP
- Brand:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 823-7792
- Mfr. Part No.:
- DSPIC33EP256MC502-I/SP
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers
The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.
Microcontroller Features
70 MHz Max. CPU Speed
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
High-Speed PWM
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 70MHz |
Data Bus Width | 16bit |
RAM Size | 32 kB |
Instruction Set Architecture | Code Efficient |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | SPDIP |
Pin Count | 28 |
Typical Operating Supply Voltage | 3 to 3.6 V |
Number of UART Channels | 2 |
ADC Resolution | 10 bit, 12bit |
Minimum Operating Temperature | -40 °C |
PWM Channels | 6 |
Number of LIN Channels | 0 |
Height | 3.81mm |
Timer Resolution | 16 bit, 32bit |
ADCs | 1(6 x 10/12 bit) |
Length | 35.56mm |
Number of PWM Units | 4 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
ADC Channels | 6 |
Number of CAN Channels | 1 |
PWM Resolution | 16bit |
Dimensions | 1.4 x 0.295 x 0.15in |
Timers | 2 x 32 bit, 5 x 16 bit |
Number of USART Channels | 0 |
Width | 0.295in |
Number of SPI Channels | 2 |
Pulse Width Modulation | 4(6 x 16 bit) |
USB Channels | 0 |
Number of Ethernet Channels | 0 |
Number of Timers | 5 |
Number of I2C Channels | 2 |
Number of PCI Channels | 0 |