ADSP-BF523BBCZ-5A Analog Devices ADSP-BF523, 32bit Digital Signal Processor 533MHz 132 kB SRAM 208-Pin BGA

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Lockbox™ Secure Technology: Hardware-enabled security for code and content protection.
Blackfin Processor Core with up to 600 MHz (1200 MMACS) performance
2 dual-channel, full-duplex synchronous serial ports supporting 8 stereo I2S channels
12 peripheral DMA channels supporting one- and two-dimensional data transfers
NAND Flash Controller with 8-Bit interface for commands, addresses and data.
Connectivity: Host DMA Port, UART’s, SPORT’s, SPI and TWI.
Memory controller providing glue-less connection to multiple banks of external SDRAM, SRAM, Flash, or ROM
289-ball, 12x12 mm, 0.5 mm pitch mini-BGA (Commercial temperature range 0°C to +70°C)
208-ball, 17x17 mm, 0.8 mm pitch mini-BGA (Commercial temperature range 0°C to +70°C, Industrial temperature range -40°C to +85°C)

Specifications
Attribute Value
Maximum Frequency 533MHz
Series ADSP-BF523
Data Bus Width 32bit
RAM Size 32 kB
Instruction Set Architecture RISC
Program Memory Size 132 kB
Program Memory Type SRAM
Numeric and Arithmetic Format ALU
Mounting Type Surface Mount
Package Type BGA
Pin Count 208
Typical Operating Supply Voltage 3.3 V
Number of UART Channels 2
Height 1.4mm
Width 17.1mm
Number of SPI Channels 1
Timers 1 (8 x 32 bit)
Timer Resolution 32bit
Dimensions 17.1 x 17.1x 1.4mm
Number of Timers 1
Length 17.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
180 In stock - FREE next working day delivery available
Price Each (In a Tray of 90)
£ 17.434
(exc. VAT)
£ 20.921
(inc. VAT)
Units
Per unit
Per Tray*
90 +
£17.434
£1,569.06
*price indicative
Related Products
The ds PIC33F Digital Signal Controllers offer the ...
Description:
The ds PIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS ds PIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.ds PIC33F DSCs with Motor Control peripherals enable the design ...
Microchip’s ds PIC33F family of Digital Signal Controllers ...
Description:
Microchip’s ds PIC33F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The ds PIC33FJ12GP201/202 devices are General Purpose DSCs suitable for a variety of applications. 40 MIPS Max. CPU Speed Modified Harvard architectureC compiler optimized instruction set architecture16 bit wide data ...
Analog Devices Blackfin® range of 16/32-bit embedded digital ...
Description:
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security. Blackfin® Digital Signal Processors.
The Analog Devices SHARC® family of embedded digital ...
Description:
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements. SHARC® Digital Signal Processors.