ADSP-21488KSWZ-4B Analog Devices SHARC, 32/64bit DSP 400MHz 5 MB RAM 176-Pin LQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

SHARC® Digital Signal Processors

The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.

Specifications
Attribute Value
Maximum Frequency 400MHz
Series SHARC
Device Million Instructions per Second 400MIPS
Data Bus Width 32/64bit
RAM Size 3 MB
Instruction Set Architecture Super Harvard
Program Memory Size 5 MB
Program Memory Type RAM
Numeric and Arithmetic Format MAC
Mounting Type Surface Mount
Package Type LQFP
Pin Count 176
Typical Operating Supply Voltage 1.1 V
Number of UART Channels 1
Dimensions 24.1 x 24.1 x 1.45mm
Minimum Operating Temperature 0 °C
Width 24.1mm
Maximum Operating Temperature +70 °C
Number of SPI Channels 1
Number of Timers 1
Length 24.1mm
Height 1.45mm
40 In stock - FREE next working day delivery available
Price Each (In a Tray of 40)
£ 12.294
(exc. VAT)
£ 14.753
(inc. VAT)
Units
Per unit
Per Tray*
40 +
£12.294
£491.76
*price indicative
Related Products
The ds PIC33F Digital Signal Controllers offer the ...
Description:
The ds PIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS ds PIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.ds PIC33F DSCs with Motor Control peripherals enable the design ...
The ds PIC33F Digital Signal Controllers offer the ...
Description:
The ds PIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS ds PIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.ds PIC33F DSCs with Motor Control peripherals enable the design ...
Lockbox™ Secure Technology: Hardware-enabled security for code and ...
Description:
Lockbox™ Secure Technology: Hardware-enabled security for code and content protection.Blackfin Processor Core with up to 600 MHz (1200 MMACS) performance2 dual-channel, full-duplex synchronous serial ports supporting 8 stereo I2S channels12 peripheral DMA channels supporting one- and two-dimensional data transfers NAND Flash Controller with 8-Bit interface for commands, addresses and data.Connectivity: ...
The ds PIC33F Digital Signal Controllers offer the ...
Description:
The ds PIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS ds PIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.ds PIC33F DSCs with Motor Control peripherals enable the design ...