ADSP-21262SKSTZ200 Analog Devices SHARC, 32 bit, 40 bit DSP 200MHz 4 Mbit ROM 144-Pin LQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

SHARC® Digital Signal Processors

The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.

Specifications
Attribute Value
Maximum Frequency 200MHz
Series SHARC
Data Bus Width 32 bit, 40 bit
RAM Size 2 (SRAM) Mbit
Instruction Set Architecture Super Harvard
Program Memory Size 4 Mbit
Program Memory Type ROM
Numeric and Arithmetic Format Fixed Point, Floating Point
Mounting Type Surface Mount
Package Type LQFP
Pin Count 144
Typical Operating Supply Voltage 1.14 → 1.26 V, 3.13 → 3.47 V
Number of UART Channels 6
Number of Timers 3
Dimensions 20.2 x 20.2 x 1.45mm
Maximum Operating Temperature +70 °C
Number of PWM Units 3
Length 20.2mm
Number of SPI Channels 1
Height 1.45mm
Width 20.2mm
Pulse Width Modulation 3
Minimum Operating Temperature 0 °C
Available to back order for despatch 21/12/2020
Price Each (In a Tray of 60)
£ 22.797
(exc. VAT)
£ 27.356
(inc. VAT)
Units
Per unit
Per Tray*
60 +
£22.797
£1,367.82
*price indicative
Related Products
The ADSP-2147x SHARC® processor range from Analog Devices ...
Description:
The ADSP-2147x SHARC® processor range from Analog Devices are digital signal processors (DSPs) featuring Super Harvard Architecture. Optimized for high performance audio applications these 32-bit/40-bit floating-point processors have large on-chip SRAM, multiple internal buses eliminating I/O bottlenecks and an innovative digital application interface (DAI). The range is code compatible with ...
The Analog Devices ADSP-BF592 processor is a member ...
Description:
The Analog Devices ADSP-BF592 processor is a member of the Blackfin® family of products. Incorporating Analog Devices/Intel Micro Signal Architecture (MSA), Blackfin® processors combine a dual-MAC signal processing engine; an orthogonal RISC-like microprocessor instruction set with single instruction; and multiple data (SIMD) multimedia capabilities into a single instruction-set architecture. They ...
Analog Devices Blackfin® range of 16/32-bit embedded digital ...
Description:
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security. Blackfin® Digital Signal Processors.
ds PIC30F Motor Control 16-bit Digital Signal Controller. ...
Description:
ds PIC30F Motor Control 16-bit Digital Signal Controller. Seamless migration options from this device to ds PIC33F and PIC24 devices in similar packages. Additional Features:High-Performance ds PIC30F core Modified Harvard architecturecompiler optimized instruction set architecture24-bit wide instructions, 16-bit wide data path Up to 30 MIPS operation DSP Engine for math ...