Chauvin Arnoux Energy MEMO Mechanical Energy Meter, 6-Digits, 1 Phase

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

MEMO3 Active Energy Meter

The MEMO3 is an electronic active energy meter that measures active power consumption for 230 V ac single phase networks. The energy meter displays the energy on the counter located on the front of its casing. It's compact size makes it easy to install into any electrical cabinet.

Features and Benefits

• DIN Rail mounting
• 1 DIN module (17.5 mm width)
• 32 A single phase
• Pulse output allows energy remote reading system
• Accuracy class 1 according to IEC 62053-21
• IP20 protection

Applications

The MEMO3 energy meter is suitable in applications such as marinas, outdoor accommodation and rental housing.

Specifications
Attribute Value
Display Type Mechanical
Number of Digits 6
Number of Phases 1
Pulse Output Yes
Depth 64mm
Digit Height 4 mm
Minimum Temperature -20°C
Maximum Temperature 50°C
Minimum Measurement 0kWh
Series MEMO
Meter Type Electromechanical
Approvals IEC 62053-21, IEC 62053-31
Measurement Range 0 → 99999.9kWh
Available to back order for despatch when stock is available
Price Each
£ 29.11
(exc. VAT)
£ 34.93
(inc. VAT)
Units
Per unit
1 +
£29.11
Related Products
kWh Power single phase DIN Rail power meter ...
Description:
kWh Power single phase DIN Rail power meter with MID B&D approval work directly connected to a maximum load 45 A AC circuit. The meter comes with a pulsed output for remote monitoring. Housed in a 1U DIN Rail mounting housing, the power meter also comes complete with sealable terminal ...
Single phase DIN Rail digital power meter with ...
Description:
Single phase DIN Rail digital power meter with MID B and D approval. The power meter works directly connected to a maximum load 100A AC circuit. The MID B and D approval is certified by SGS UK and provides both accuracy and quality to the meter. This certification allows the ...
The ideal, economical solution for measuring active energy ...
Description:
The ideal, economical solution for measuring active energy consumption on a single-phase network. Ideal for metering your various uses (lighting, hot water for sanitary purposes, heating, etc.) Reliable, accurate measurement of active energy. Clear, simple display which is quick and easy to read. Direct connection up to 32 A: Direct ...
SENTRON, measuring device, 7KM PAC3200T, strd mnt. rail ...
Description:
SENTRON, measuring device, 7KM PAC3200T, strd mnt. rail encl. w/o display, L-L: 400 V, L-N: 230 V, 5 A, strd rail instr., 3-phase, MODBUS TCP, apparent /active/reactive energy, wide-range pwr sup. unit AC/DC, screw terminals.