AD7376ARUZ10, Digital Potentiometer 10kΩ 128-Position Serial-3 Wire, Serial-SPI 14 Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital Potentiometer (Single, 10KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 10kΩ
Number of Positions 128
Memory Type Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Power Supply Type Dual, Single
Typical Single Supply Voltage 30 V
Typical Dual Supply Voltage ±15V
Dimensions 5 x 4.4 x 1mm
Height 1mm
Length 5mm
Minimum Operating Temperature -40 °C
Width 4.4mm
Maximum Operating Temperature +85 °C
Available to back order for despatch 06/02/2020
Price Each (In a Tube of 96)
£ 5.596
(exc. VAT)
£ 6.715
(inc. VAT)
Units
Per unit
Per Tube*
96 - 384
£5.596
£537.216
480 - 864
£4.986
£478.656
960 +
£4.68
£449.28
*price indicative
Related Products
AD5204BRZ10 | AD5204BRZ10, Digital Potentiometer 10kΩ 256-Position 4-Channel ...
Description:
AD5204BRZ10 | AD5204BRZ10, Digital Potentiometer 10kΩ 256-Position 4-Channel Serial-3 Wire, Serial-SPI 24-Pin SOIC W