AD5231BRUZ10, Digital Potentiometer 10kΩ 1024-Position Linear, Log Serial-4 Wire, Serial-SPI 16 Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital Potentiometer (Single, 10KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-4 Wire, Serial-SPI
Resistance Value 10kΩ
Number of Positions 1024
Taper Type Linear, Log
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 5 x 4.4 x 1.05mm
Height 1.05mm
Width 4.4mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each (In a Tube of 96)
£ 3.61
(exc. VAT)
£ 4.33
(inc. VAT)
Units
Per unit
Per Tube*
96 - 96
£3.61
£346.56
192 - 384
£3.466
£332.736
480 +
£3.357
£322.272
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Texas Instruments Inductive Sensing is a contact-less, short-range ...
Description:
Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a sensor, the inductance-to-digital converter provides system designers a way to ...
Texas Instruments Inductive Sensing is a contact-less, short-range ...
Description:
Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a sensor, the inductance-to-digital converter provides system designers a way to ...
This range of capacitance-to-digital converters (CDCs) from Analog ...
Description:
This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs. Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications. Capacitance to Digital Converters, Analog Devices. Capacitance to Digital Converters - Analog Devices.
Texas Instruments Inductive Sensing is a contact-less, short-range ...
Description:
Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a sensor, the inductance-to-digital converter provides system designers a way to ...