AD5254BRUZ10, Digital Potentiometer 10kΩ 256-Position Linear 4-Channel Serial-2 Wire, Serial-I2C 20 Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital Potentiometer (Quad), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire, Serial-I2C
Resistance Value 10kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 6.5 x 4.4 x 1.05mm
Height 1.05mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.4mm
Length 6.5mm
375 In stock - FREE next working day delivery available
Price Each (In a Tube of 75)
£ 3.631
(exc. VAT)
£ 4.357
(inc. VAT)
Units
Per unit
Per Tube*
75 - 300
£3.631
£272.325
375 - 675
£3.231
£242.325
750 +
£3.108
£233.10
*price indicative
Related Products
AD8402ARZ10 | AD8402ARZ10, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD8402ARZ10 | AD8402ARZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14 Pin, SOIC
AD5200BRMZ10-REEL7 | AD5200BRMZ10-REEL7, Digital Potentiometer 10kΩ 256-Position Linear ...
Description:
AD5200BRMZ10-REEL7 | AD5200BRMZ10-REEL7, Digital Potentiometer 10kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 10 Pin, SOIC
X9C103PZ | X9C103PZ, Digital Potentiometer 10kΩ 100-Position Linear ...
Description:
X9C103PZ | X9C103PZ, Digital Potentiometer 10kΩ 100-Position Linear Serial-3 Wire 8 Pin, PDIP
Two 256-Step (or 8-Bit) Digital Potentiometers Stacking Configures ...
Description:
Two 256-Step (or 8-Bit) Digital Potentiometers Stacking Configures Device as One 512-Step (or 9-Bit) Digital Potentiometer Wipers Digitally Set and Read Through Serial Port3-Wire Serial Control Interface Operating Ranges Single +5V or ±5V Supplies-40°C to +85°C Applications Impedance Matching Mechanical Potentiometer Replacement Offset and Gain Control Programmable Filters, Delays, Time ...