AD5290YRMZ10, Digital Potentiometer 10kΩ 256-Position Serial-3 Wire, Serial-SPI 10 Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital Potentiometer (Single, 10KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 10kΩ
Number of Positions 256
Memory Type Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Dual, Single
Typical Single Supply Voltage 15 V
Typical Dual Supply Voltage ±12 V, ±5 V, ±9 V
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Maximum Operating Temperature +125 °C
Length 3mm
Minimum Operating Temperature -40 °C
Width 3mm
200 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 3.214
(exc. VAT)
£ 3.857
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£3.214
£160.70
250 - 450
£2.784
£139.20
500 +
£2.507
£125.35
*price indicative
Related Products
AD5242BRZ10 | AD5242BRZ10, Digital Potentiometer 10kΩ 256-Position 2-Channel ...
Description:
AD5242BRZ10 | AD5242BRZ10, Digital Potentiometer 10kΩ 256-Position 2-Channel Serial-2 Wire, Serial-I2C 16-Pin SOIC
MCP4651-103E/ST | MCP4651-103E/ST, Digital Potentiometer 10kΩ 256-Position 2-Channel ...
Description:
MCP4651-103E/ST | MCP4651-103E/ST, Digital Potentiometer 10kΩ 256-Position 2-Channel Serial-2 Wire, Serial-I2C 14-Pin TSSOP
AD8402ARZ1 | AD8402ARZ1, Digital Potentiometer 1kΩ 256-Position Linear ...
Description:
AD8402ARZ1 | AD8402ARZ1, Digital Potentiometer 1kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14-Pin SOIC
AD5242BRUZ10 | AD5242BRUZ10, Digital Potentiometer 10kΩ 256-Position 2-Channel ...
Description:
AD5242BRUZ10 | AD5242BRUZ10, Digital Potentiometer 10kΩ 256-Position 2-Channel Serial-2 Wire, Serial-I2C 16-Pin TSSOP