AD8400ARZ1, Digital Potentiometer 1kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8 Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Digital Potentiometer (Single, 1KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 1kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 4mm
196 In stock for FREE next working day delivery
Price Each (In a Tube of 98)
£ 1.94
(exc. VAT)
£ 2.33
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
£1.94
£190.12
490 - 882
£1.688
£165.424
980 +
£1.508
£147.784
*price indicative
Related Products
AD5160BRJZ5-R2 | AD5160BRJZ5-R2, Digital Potentiometer 5kΩ 256-Position Linear ...
Description:
AD5160BRJZ5-R2 | AD5160BRJZ5-R2, Digital Potentiometer 5kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8-Pin SOT-23