AD5170BRMZ100, Digital Potentiometer 100kΩ 256-Position Linear Serial-3 Wire, Serial-I2C 10 Pin, MSOP
- RS Stock No.:
- 820-9218
- Mfr. Part No.:
- AD5170BRMZ100
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 820-9218
- Mfr. Part No.:
- AD5170BRMZ100
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Digital Potentiometer (Single, 100KΩ), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-3 Wire, Serial-I2C |
Resistance Value | 100kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Width | 3.1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 3.1mm |