AD5174BRMZ-10, Digital Potentiometer 10kΩ 1024-Position Serial-SPI 10 Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Single, 10KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-SPI
Resistance Value 10kΩ
Number of Positions 1024
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.7 → 5.5 V
Typical Dual Supply Voltage ±2.5 → ±2.75V
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Width 3.1mm
Maximum Operating Temperature +125 °C
Length 3.1mm
Minimum Operating Temperature -40 °C
Available to back order for despatch 26/08/2020
Price Each (In a Pack of 2)
£ 2.97
(exc. VAT)
£ 3.56
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
£2.97
£5.94
10 - 28
£2.595
£5.19
30 - 48
£2.39
£4.78
50 - 98
£2.195
£4.39
100 +
£2.025
£4.05
*price indicative
Packaging Options:
Related Products
AD5200BRMZ50 | AD5200BRMZ50, Digital Potentiometer 50kΩ 256-Position Linear ...
Description:
AD5200BRMZ50 | AD5200BRMZ50, Digital Potentiometer 50kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 10 Pin, MSOP
AD5161BRMZ50 | AD5161BRMZ50, Digital Potentiometer 50kΩ 256-Position Serial-2 ...
Description:
AD5161BRMZ50 | AD5161BRMZ50, Digital Potentiometer 50kΩ 256-Position Serial-2 Wire, Serial-3 Wire, Serial-I2C, Serial-SPI 10 Pin, MSOP
AD5161BRMZ10 | AD5161BRMZ10, Digital Potentiometer 10kΩ 256-Position Serial-2 ...
Description:
AD5161BRMZ10 | AD5161BRMZ10, Digital Potentiometer 10kΩ 256-Position Serial-2 Wire, Serial-3 Wire, Serial-I2C, Serial-SPI 10 Pin, MSOP
AD5162BRMZ2.5 | AD5162BRMZ2.5, Digital Potentiometer 2.5kΩ 256-Position Linear ...
Description:
AD5162BRMZ2.5 | AD5162BRMZ2.5, Digital Potentiometer 2.5kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 10 Pin, MSOP