- RS Stock No.:
- 809-9780
- Mfr. Part No.:
- AD5206BN10
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 809-9780
- Mfr. Part No.:
- AD5206BN10
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
Digital Potentiometer (Single, 10KΩ), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-3 Wire |
Resistance Value | 10kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Dimensions | 32.51 x 7.11 x 4.95mm |
Height | 4.95mm |
Minimum Operating Temperature | -40 °C |
Length | 32.51mm |
Maximum Operating Temperature | +85 °C |
Width | 7.11mm |