AD5270BRMZ-50, Digital Potentiometer 50kΩ 1024-Position Serial-SPI 10 Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Single, 50KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-SPI
Resistance Value 50kΩ
Number of Positions 1024
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.7 → 5.5 V
Typical Dual Supply Voltage ±2.5 → ±2.75V
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Maximum Operating Temperature +125 °C
Width 3.1mm
Length 3.1mm
Minimum Operating Temperature -40 °C
122 In stock - FREE next working day delivery available
Price Each (In a Pack of 2)
£ 3.34
(exc. VAT)
£ 4.01
(inc. VAT)
Units
Per unit
Per Pack*
2 +
£3.34
£6.68
*price indicative
Packaging Options:
Related Products
AD5274BRMZ-100 | AD5274BRMZ-100, Digital Potentiometer 100kΩ 256-Position Serial-3 ...
Description:
AD5274BRMZ-100 | AD5274BRMZ-100, Digital Potentiometer 100kΩ 256-Position Serial-3 Wire, Serial-I2C 10 Pin, MSOP
AD5248BRMZ100 | AD5248BRMZ100, Digital Potentiometer 100kΩ 256-Position 2-Channel ...
Description:
AD5248BRMZ100 | AD5248BRMZ100, Digital Potentiometer 100kΩ 256-Position 2-Channel Serial-3 Wire, Serial-I2C 10 Pin, MSOP
256-position digital potentiometer Two-time programmable (TTP) set-and-forget resistance ...
Description:
256-position digital potentiometer Two-time programmable (TTP) set-and-forget resistance setting allows second-chance permanent programming Unlimited adjustments prior to one-time programming (OTP) activation OTP overwrite allows dynamic adjustments with user-defined preset2.5 kΩ, 10 kΩ, 50 kΩ, 100 kΩend-to-end resistance Compact 10-Lead MSOP(3 mm ´ 4.9 mm) package Fast settling time: tS = ...
AD5172BRMZ10 | AD5172BRMZ10, Digital Potentiometer 10kΩ 256-Position 2-Channel ...
Description:
AD5172BRMZ10 | AD5172BRMZ10, Digital Potentiometer 10kΩ 256-Position 2-Channel Serial-2 Wire, Serial-I2C 10 Pin, MSOP