AD5122ABRUZ10, Digital Potentiometer 10kΩ 128-Position Linear 2-Channel Serial-I2C 16 Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-I2C
Resistance Value 10kΩ
Number of Positions 128
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.3 → 5.5 V
Typical Dual Supply Voltage ±2.25 → ±2.75V
Dimensions 5.1 x 4.5 x 1.05mm
Height 1.05mm
Width 4.5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Length 5.1mm
44 In stock - FREE next working day delivery available
Price Each (In a Pack of 2)
£ 2.91
(exc. VAT)
£ 3.49
(inc. VAT)
Units
Per unit
Per Pack*
2 - 4
£2.91
£5.82
6 - 10
£2.765
£5.53
12 - 22
£2.63
£5.26
24 - 46
£2.495
£4.99
48 +
£2.375
£4.75
*price indicative
Packaging Options:
Related Products
AD7376ARWZ100 | AD7376ARWZ100, Digital Potentiometer 100kΩ 128-Position Serial-3 ...
Description:
AD7376ARWZ100 | AD7376ARWZ100, Digital Potentiometer 100kΩ 128-Position Serial-3 Wire, Serial-SPI 16 Pin, SOIC W
Two 256-Step (or 8-Bit) Digital Potentiometers Stacking Configures ...
Description:
Two 256-Step (or 8-Bit) Digital Potentiometers Stacking Configures Device as One 512-Step (or 9-Bit) Digital Potentiometer Wipers Digitally Set and Read Through Serial Port3-Wire Serial Control Interface Operating Ranges Single +5V or ±5V Supplies-40°C to +85°C Applications Impedance Matching Mechanical Potentiometer Replacement Offset and Gain Control Programmable Filters, Delays, Time ...
The DS1803 addressable dual digital potentiometer features two ...
Description:
The DS1803 addressable dual digital potentiometer features two independently controlled 256-position potentiometers. Device control is achieved through a 2-wire serial interface. Three address pins allow up to 8 DS1803's to share the same 2-wire interface. The exact wiper position of each potentiometer can be written or read. The DS1803 is ...
Power-On Recall of Wiper Position from Nonvolatile Memory ...
Description:
Power-On Recall of Wiper Position from Nonvolatile Memory EEPROM Write Protection Tiny 3mm x 3mm x 0.8mm Thin QFN Package70ppm/°C End-to-End Resistance Temperature Coefficient10ppm/°C Ratiometric Temperature Coefficient Fast 400kbps I²C-Compatible Serial Interface1μA (max) Static Supply Current Single-Supply Operation: +2.7V to +5.25V256 Tap Positions per Potentiometer±0.5 LSB DNL in Voltage-Divider Mode±1 ...