- RS Stock No.:
- 761-7872
- Mfr. Part No.:
- MAX5422ETA+T
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 761-7872
- Mfr. Part No.:
- MAX5422ETA+T
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Digital Potentiometer, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital Potentiometer - Maxim
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-SPI |
Resistance Value | 50kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | TDFN |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 3.1 x 3.1 x 0.8mm |
Height | 0.8mm |
Width | 3.1mm |
Length | 3.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 761-7872
- Mfr. Part No.:
- MAX5422ETA+T
- Brand:
- Maxim Integrated