AD5293BRUZ-100, Digital Potentiometer 100kΩ 1024-Position Linear Serial-SPI 14 Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Single, 100KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-SPI
Resistance Value 100kΩ
Number of Positions 1024
Taper Type Linear
Memory Type Volatile
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Power Supply Type Dual, Single
Typical Single Supply Voltage 9 → 33 V
Typical Dual Supply Voltage ±9 → ±16.5V
Dimensions 5.1 x 4.5 x 1.2mm
Height 1.2mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Length 5.1mm
Width 4.5mm
128 In stock - FREE next working day delivery available
Price Each
£ 4.77
(exc. VAT)
£ 5.72
(inc. VAT)
Units
Per unit
1 - 9
£4.77
10 - 95
£4.29
96 - 191
£3.64
192 - 479
£3.52
480 +
£3.43
Packaging Options:
Related Products
Digital Potentiometer, Maxim Integrated Products. Digital Potentiometer - ...
Description:
Digital Potentiometer, Maxim Integrated Products. Digital Potentiometer - Maxim.
The Renesas Electronics' ISL90727 are digitally controlled potentiometers. ...
Description:
The Renesas Electronics' ISL90727 are digitally controlled potentiometers. Each device consists of a resistor array, wiper switches, and a control section. The wiper position is controlled by an I2C Bus. Volatile Solid-State PotentiometerI2C Serial Bus Interface.
Digital Potentiometer, Maxim Integrated Products. Digital Potentiometer - ...
Description:
Digital Potentiometer, Maxim Integrated Products. Digital Potentiometer - Maxim.
Digital Potentiometer, Maxim Integrated Products. Digital Potentiometer - ...
Description:
Digital Potentiometer, Maxim Integrated Products. Digital Potentiometer - Maxim.