- RS Stock No.:
- 724-0347
- Mfr. Part No.:
- MCP4632-502E/UN
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 724-0347
- Mfr. Part No.:
- MCP4632-502E/UN
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP453x/455x/463x/465x Digital Potentiometers
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-I2C |
Resistance Value | 5kΩ |
Number of Positions | 129 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 to 5.5 V |
Dimensions | 3 x 3 x 0.95mm |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 3mm |
Width | 3mm |