AD8402ARUZ100, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14 Pin, TSSOP
- RS Stock No.:
- 709-7124
- Mfr. Part No.:
- AD8402ARUZ100
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-7124
- Mfr. Part No.:
- AD8402ARUZ100
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Digital Potentiometer (Dual), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-3 Wire, Serial-SPI |
Resistance Value | 100kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 5 x 4.4 x 1mm |
Height | 1mm |
Width | 4.4mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 5mm |