AD5258BRMZ50, Digital Potentiometer 50kΩ 64-Position Serial-I2C 10 Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Single, 50KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-I2C
Resistance Value 50kΩ
Number of Positions 64
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3mm
Length 3mm
90 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 1.294
(exc. VAT)
£ 1.553
(inc. VAT)
Units
Per unit
Per Pack*
5 - 10
£1.294
£6.47
15 - 95
£1.058
£5.29
100 - 245
£0.912
£4.56
250 - 495
£0.808
£4.04
500 +
£0.716
£3.58
*price indicative
Packaging Options:
Related Products
This range of capacitance-to-digital converters (CDCs) from Analog ...
Description:
This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs. Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications.
This range of capacitance-to-digital converters (CDCs) from Analog ...
Description:
This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs. Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications.
Capacitive sensing is a very low-power, high-resolution contactless ...
Description:
Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity detection and gesture sensing to material analysis and remote liquid level sensing.
The 24- bit Analogue to Digital Converters (ADCs) ...
Description:
The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool ...