AD5242BRZ100, Digital Potentiometer 100kΩ 256-Position 2-Channel Serial-2 Wire, Serial-I2C 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire, Serial-I2C
Resistance Value 100kΩ
Number of Positions 256
Memory Type Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 10 x 4 x 1.5mm
Height 1.5mm
Length 10mm
Width 4mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
28 In stock for FREE next working day delivery
Price Each
£ 2.63
(exc. VAT)
£ 3.16
(inc. VAT)
Units
Per unit
1 - 9
£2.63
10 - 49
£2.15
50 - 99
£1.97
100 - 199
£1.84
200 +
£1.71
Packaging Options:
Related Products
AD5235BRUZ25 | AD5235BRUZ25, Digital Potentiometer 25kΩ 1024-Position Linear, ...
Description:
AD5235BRUZ25 | AD5235BRUZ25, Digital Potentiometer 25kΩ 1024-Position Linear, Log 2-Channel Serial-2 Wire, Serial-I2C 16-Pin TSSOP
AD5235BRUZ250 | AD5235BRUZ250, Digital Potentiometer 250kΩ 1024-Position Linear, ...
Description:
AD5235BRUZ250 | AD5235BRUZ250, Digital Potentiometer 250kΩ 1024-Position Linear, Log 2-Channel Serial-2 Wire, Serial-I2C 16-Pin TSSOP
MAX5495ETE+ | MAX5495ETE+, Digital Potentiometer 50kΩ 1024-Position Linear ...
Description:
MAX5495ETE+ | MAX5495ETE+, Digital Potentiometer 50kΩ 1024-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 16-Pin TQFN
AD5231BRUZ10 | AD5231BRUZ10, Digital Potentiometer 10kΩ 1024-Position Linear, ...
Description:
AD5231BRUZ10 | AD5231BRUZ10, Digital Potentiometer 10kΩ 1024-Position Linear, Log Serial-2 Wire, Serial-I2C 16-Pin TSSOP