- RS Stock No.:
- 709-5737
- Mfr. Part No.:
- AD5220BRZ50
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-5737
- Mfr. Part No.:
- AD5220BRZ50
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Digital Potentiometer (Single, 50KΩ), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-3 Wire |
Resistance Value | 50kΩ |
Number of Positions | 128 |
Memory Type | Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 709-5737
- Mfr. Part No.:
- AD5220BRZ50
- Brand:
- Analog Devices